Vishay RAIK045I MP Encoder

Vishay RAIK045I MP Encoder is a rotational absolute inductive kit encoder with a 45mm diameter, designed as a medium-precision position sensor. This encoder uses inductive technology and features an off‑axis absolute sensing design with high repeatability, precision, and resolution. The RAIK045I MP encoder supports rotational speed up to 10,000 rpm and provides a single‑turn absolute position output. This encoder is insensitive to magnetic and electrical interference, temperature variations, moisture, and contaminants, making it suitable for harsh industrial environments. Additional features include fast response with low latency, SPI or Sin/Cos output options, and stable performance across a wide operating temperature range. The RAIK045I MP encoder is ideal for applications such as motor drives, robot positioning, and industrial motion control systems requiring accurate and reliable positioning.

Features

  • 45mm diameter
  • Off-axis rotational absolute inductive encoder
  • Rotation speed up to 10,000rpm
  • Not sensitive to external magnetic fields (no Hall effect cells), electrical fields, and temperature
  • Single turn, high repeatability, high precision, and high resolution
  • Not sensitive to moisture and pollution
  • Especially dedicated to harsh conditions
  • 5VDC ± 0.5VDC voltage power supply (on sensor connector)
  • ≤12mA supply current at 5VDC
  • 200µs (typical) data latency time
  • 360° mechanical angle
  • -40°C to 125°C operating temperature range

Applications

  • Motor drives
  • Robot positioning
  • Industrial motion control systems

Sensor Dimensions

Mechanical Drawing - Vishay RAIK045I MP Encoder

Recommended Easier Assembling

Vishay RAIK045I MP Encoder

Communication Diagram

Vishay RAIK045I MP Encoder
Yayınlandı: 2026-05-19 | Güncellenmiş: 2026-06-19