Vishay / Dale RCP Thick Film Chip Resistors

Vishay / Dale RCP Thick Film Chip Resistors feature a resistive element on an aluminum nitride (AIN) substrate. RCP resistors are industrial, high-power devices offering high thermal conductivity in a compact package. These Vishay thick film resistors have a wide operating temperature range of -55°C to +155°C.

Features

  • Thick film resistive element on aluminum nitride (AlN) substrate
  • High thermal conductivity in a small package size
  • Tin/lead wraparound termination over nickel barrier - lead-free version available
  • Can be used in specific reliability programs designed to users' requirements

Specifications

  • -55°C to +155°C operating temperature range
  • 10Ω to 2000Ω resistance range
  • ±2% or ±5% tolerance
  • ±100ppm/°C temperature coefficient
  • Power rating
    • 1.4W to 3.5W (standard board mount)
    • 5.0W to 22W (active temperature control)
Yayınlandı: 2015-11-20 | Güncellenmiş: 2025-09-26