Vishay / Dale RCS e3 High Power Thick Film Chip Resistor Kits
Vishay / Dale RCS e3 Anti-Surge High Power Thick Film Chip Resistor Kits offer 146 resistance values of the RCS0402 and RCS0603 resistors featuring excellent surge pulse capability and superior ESD surge characteristics. A convenient binder with transparent dividers/pages houses cardboard tapes holding 40 resistors of each value sorted in ascending order. These kits contain every fourth value of the E96 series resistors for a total of 5840 resistors.Features
- Excellent surge pulse capability
- Superior ESD surge characteristics
- High power rating
- 1Ω to 1MΩ resistance range
- ±1% resistance tolerance
- AEC-Q200 qualified
- ±100ppm/K temperature coefficient
- 146x resistance values, 40x each value
- 0402 and 0603 case sizes
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Automotive
- Industrial
- Telecommunications
- Medical
Yayınlandı: 2022-02-24
| Güncellenmiş: 2022-03-11