Vishay RFLW Wire Bondable RF Spiral Inductors

Vishay RFLW Wire Bondable RF Spiral Inductors offer a 125mW power handling rating, up to 0.03µH inductance, and ±20% tolerance. RFLW inductors feature high frequency, wire bond assembly, low DC resistance (DCR), and low parasitic capacitance. These spiral inductors on quartz are designed for RF circuits that require wire-bondable components. Vishay RFLW Wire Bondable RF Spiral Inductors are ideal for RF tuning circuits, lumped element filters, and RF choking for DC biasing.

Features

  • High frequency
  • Wire bond assembly
  • 0.75mm x 0.5mm x 0.75mm dimensions
  • Low DCR, high Q
  • Low parasitic capacitance, high SRF
  • Equivalent circuit model enclosed
  • S parameter files available for download
  • Sample kit available

Applications

  • RF choking for DC biasing
  • RF tuning circuits
  • Lumped element filters

Dimensions

Chart - Vishay RFLW Wire Bondable RF Spiral Inductors
Yayınlandı: 2020-11-12 | Güncellenmiş: 2025-01-06