Vishay / Dale RS & NS Industrial Wirewound Resistors

Vishay / Dale RS and NS Industrial Wirewound Resistors provide high reliability, an all-welded construction, and high-temperature capability. These silicone-coated, axial lead resistors offer precision power, excellent stability in operation with <0.5% typical resistance shift, high-temperature coating (>350°C), and down to ±20ppm/°C temperature coefficient of resistance (TCR). Both series meet the applicable requirements of MIL-PRF-26. Other features include a 0.4W to 13W power rating, 0.1Ω to 273KΩ resistance value range, and ±0.05% to ±10% tolerance range. The resistors are available in non-inductive styles (type NS) with Ayrton-Perry winding for the lowest reactive components. Applications for Vishay / Dale RS and NS Industrial Wirewound Resistors include DC/DC converters, AC/DC inverters, high-voltage bleeders, motor speed controls, electrical loads, current shunts, and more.

Features

  • Precision power
  • High temperature coating (>350°C)
  • High reliability
  • All-welded construction
  • Silicone coated
  • Axial lead
  • Meets applicable requirements of MIL-PRF-26
  • Available in non-inductive styles (type NS) with Ayrton-Perry winding for lowest reactive components
  • Excellent stability in operation (<0.5% typical resistance shift)

Applications

  • AC/DC inverters
  • High-voltage bleeders
  • Dynamic braking
  • Bias supply
  • Motor speed controls
  • Voltage divider networks
  • Filament dropping
  • Capacitor charging / discharging regulation
  • Voltage dropping
  • Electrical loads
  • Crow-bar circuits
  • Current shunts

Specifications

  • 0.4W to 13W power rating
  • 0.1Ω to 273KΩ resistance value range
  • ±0.05% to ±10% tolerance range
  • Down to ±20ppm/°C TCR
  • -65°C to +350°C operating temperature range

Derating

Vishay / Dale RS & NS Industrial Wirewound Resistors
Yayınlandı: 2022-07-22 | Güncellenmiş: 2026-01-20