Vishay Ceramic Disc Safety Capacitors
Vishay Ceramic Disc Safety Capacitors include X1/Y1 and X1/Y2 rated ceramic caps with IEC, UIL, CAS, and CQC certificates. X1/Y2 rated ceramic caps feature a 10pF to 12nF capacitance range. X1/Y1 rated caps feature a 10pF to 20nF capacitance range. Vishay Ceramic Disc Safety Capacitors include AEC-Q200 rated devices.Features
- Comply with IEC 60384-14 4th Edition
- Withstands 85 / 85 / 1000h test
- Can pass 10kV pulses (10 per polarity)
- Reduced size for compact designs
- High reliability
- Vertical (inline) kinked or straight leads
Applications
- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line bypass
- Antenna coupling
Ceramic Disc Safety Capacitors Overview
Featured Product
VY1 Compact Series
AC Line Rated Ceramic Disc Capacitors: Class X1, 760 VAC and Class Y1, 500 VAC Compact Size X1/Y1 Safety Capacitor
Yayınlandı: 2018-02-06
| Güncellenmiş: 2022-03-10