Vishay Semiconductors SB520 to SB560 Schottky Barrier Rectifiers
Vishay Semiconductors SB520 to SB560 Schottky Barrier Rectifiers offer a wide voltage range of 20V to 60V, fast switching, and a low forward voltage drop. The devices feature a high-frequency operation and forward surge capability. The Vishay Semiconductors SB520 to SB560 Schottky Barrier Rectifiers are available in a DO-201AD package and are ideal for low-voltage high-frequency inverters, freewheeling, DC-to-DC converters, and polarity protection applications.Features
- Guardring for overvoltage protection
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High-frequency operation
- Solder dip 275°C max. 10s, per JESD 22-B106
- DO-201AD package
- Compliant with RoHS directive 2002/95/EC and in accordance with WEEE 2002/96/EC
Applications
- Low voltage high-frequency inverters
- Freewheeling
- DC-to-DC converters
- Polarity protection applications
Specifications
- 5.0A average forward rectified current
- 20V to 60V maximum repetitive peak reverse voltage
- 220A peak forward surge current
- 0.48V, 0.65V maximum instantaneous forward voltage
- -65°C to +150°C operating junction temperature range
Parameters
PACKAGE OUTLINE DIMENSIONS
Yayınlandı: 2025-04-01
| Güncellenmiş: 2025-04-08