Vishay SBYV27 Soft Recovery Plastic Rectifiers

Vishay SBYV27 Soft Recovery Plastic Rectifiers are 2A devices with ultrafast reverse recovery time featuring high forward surge capability, low switching losses, and high efficiency. The SBYV27 plastic rectifiers operate at -55°C to 150°C maximum junction temperature. These plastic rectifiers meet UL 94V-0 flammability rating and are RoHS-compliant. The SBYV27 soft recovery plastic rectifiers are used in high-frequency rectification and freewheeling applications in switching mode converters and inverters for consumers, computers, and telecommunications.

Features

  • Ultrafast reverse recovery time
  • Low forward voltage drop
  • Low leakage current
  • Low switching losses and high efficiency
  • 45°C/W typical thermal resistance
  • High forward surge capability
  • -55°C to 150°C junction temperature (Tj) range
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • RoHS-complaint and Pb-free

Applications

  • High-frequency rectification
  • Freewheeling in switching mode converters and inverters
  • Consumers
  • Computer and telecommunication

Dimensions

Mechanical Drawing - Vishay SBYV27 Soft Recovery Plastic Rectifiers
View Results ( 7 ) Page
Parça Numarası Vr - Ters Voltaj If - İleri Akım Vf - İleri Voltaj Maksimum Dalgalanma Akımı Kurtarma Süresi
SBYV27-100-E3/54 100 V 2 A 880 mV 50 A 15 ns
SBYV27-150-E3/73 150 V 2 A 880 mV 50 A 15 ns
SBYV27-100-E3/73 100 V 2 A 1.07 V 50 A 15 ns
SBYV27-50-E3/54 50 V 2 A 880 mV 50 A 15 ns
SBYV27-200-E3/54 200 V 2 A 880 mV 50 A 15 ns
SBYV27-200-E3/73 200 V 2 A 880 mV 50 A 15 ns
SBYV27-150-E3/54 150 V 2 A 880 mV 50 A 15 ns
Yayınlandı: 2025-03-04 | Güncellenmiş: 2025-05-27