Vishay High-Performance Schottky Planar Rectifiers
Vishay High-Performance Schottky Planar Rectifiers are built on a second-generation Planar technology optimized for low reverse leakage at high temperature. This Vishay proprietary Schottky Planar technology allows reliable operation at high junction temperatures, particularly for OR-ing applications.Features
- Reliable operation at high junction temperatures
- Low reverse leakage
- Low forward voltage drop
- High-frequency operation
- Optimized for OR-ing applications
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring for enhanced ruggedness and long-term reliability
- Designed and qualified according to JEDEC-JESD 47
- Package options
- 2L TO-220AC
- 3L TO-220AB
- D2PAK (TO-263AB)
- Halogen-free and RoHS compliant
Packages and Schematics
Yayınlandı: 2019-01-04
| Güncellenmiş: 2024-01-04