Vishay General Semiconductor SE30124 Surface-Mount High Voltage Rectifiers

Vishay General Semiconductor SE30124 Surface-Mount High Voltage Rectifiers feature high ESD capability, avalanche capability, and heat dissipation. These rectifiers meet MSL level 1, per J-STD-02, LF maximum peak of 245°C. The SE30124 high-voltage rectifiers include matte tin-plated lead terminals with J-STD-002 and JESD 22-B102 solders. These rectifiers feature 30A forward current, and 700A surge current and are RoHS-compliant and halogen-free. The SE30124 high-voltage rectifiers operate at -55°C to 175°C junction temperature range and 4.2A maximum DC forward current. These rectifiers are ideally used in high-voltage block diodes, single or three-phase bridge rectification circuits, and fly-wheeling diodes for big power motors in EV/HEV.

Features

  • High surge current capability
  • Ultra-low forward conduction
  • High junction temperature capability
  • High avalanche capability
  • Meets MSL level 1, per J-STD-02, and LF maximum peak of 245°C
  • RoHS-compliant and Halogen-free

Specifications

  • 30A forward current
  • 700A surge current
  • 10μA reverse current
  • 1200V maximum repetitive peak reverse voltage
  • 4.2A maximum DC forward current
  • -55°C to 175°C operating junction and storage temperature range

Applications

  • Fly-wheeling diode for big power motor in EV/HEV
  • Single or three-phase bridge rectification circuit
  • High voltage block diode

Dimension Diagram

Mechanical Drawing - Vishay General Semiconductor SE30124 Surface-Mount High Voltage Rectifiers
Yayınlandı: 2024-02-29 | Güncellenmiş: 2024-04-04