Vishay Semiconductors 1N4148 Small Signal Fast Switching Diodes
Vishay Semiconductors 1N4148 Small Signal Fast Switching Diodes are silicon epitaxial planar diodes with a single circuit configuration. These diodes feature 75V reverse voltage, 100V repetitive peak reverse voltage, and 2A forward surge current. The 1N4148W and 1N4148W-G fast switching diodes are AEC-Q101 qualified and comply with Moisture Sensitivity Level 1 (MSL 1). These diodes are ideal for fast switching applications.Features
- 1N4148W and 1N4148W-G:
- Fast switching diodes (trr≤4ns)
- AEC-Q101 qualified
- Molding compound meets UL 94V-0 flammability rating
- Moisture Sensitivity Level 1 (MSL 1)
- SOD-123 case
- Single configuration
- 1N4148:
- Electrically equivalent diode 1N914
- Black color cathode band color
- DO-35 (DO-204AH) case
- 75V reverse voltage
- 100V repetitive peak reverse voltage
- Ideal for fast switching applications
DO-35 (DO-204AH) Package Dimensions
SOD-123 Package Dimensions
Yayınlandı: 2025-05-14
| Güncellenmiş: 2025-05-21