Vishay Semiconductors 650V Power SiC Merged PIN Schottky Diodes

Vishay Semiconductors 650V Power SiC Merged PIN Schottky Diodes are designed for high performance, and their MPS structure provides high-ruggedness to forward current surge events. These diodes offer an optimum choice for high-speed hard switching and efficient operation over a wide temperature range. The VS-Cx Schottky diodes feature virtually no recovery tail and no switching losses but exhibit temperature-invariant switching behavior. Vishay Semiconductors 650V Power SiC Merged PIN Schottky Diodes are available in different current ratings. Typical applications include AC/DC power factor correction (PFC) and DC/DC ultra high-frequency output rectification in FBPS and LLC converters.

Features

  • Majority carrier diode using Schottky technology on SiC wide bandgap material
  • Positive VF temperature coefficient for easy paralleling
  • Merged PIN MPS structure for high ruggedness to forward current surge events
  • Various current ratings
  • Virtually no recovery tail and no switching losses
  • 4A to 40A current ratings
  • Temperature-invariant switching behavior
  • +175°C maximum operating junction temperature
  • Meets JESD 201 class 1A whisker test
  • Solder bath temperature +275°C maximum and 10s per JESD 22-B106
  • 2L TO-220AC and TO-247AD 3L packages
  • Halogen free and RoHS compliant

Applications

  • AC/DC PFC
  • DC/DC ultra high-frequency output rectification in FBPS and LLC converters
  • Telecom equipment
  • Uninterruptible power supplies (UPS)
  • Solar inverters

Infographic

Vishay Semiconductors 650V Power SiC Merged PIN Schottky Diodes

Product Flyer

Infographic - Vishay Semiconductors 650V Power SiC Merged PIN Schottky Diodes
Yayınlandı: 2020-08-19 | Güncellenmiş: 2025-01-13