Vishay Semiconductors BAT165 Small Signal Schottky Diodes

Vishay Semiconductors BAT165 Small Signal Schottky Diodes have a 40V reverse voltage (VR) and a maximum rating of 750mA forward continuous current (IF). The device comes in a compact MicroSMF (DO-219AC) package that is RoHS compliant and green. The Vishay Semiconductors BAT165 average rectified forward current (IF(AV)) is 500mA and the surge forward current (IFSM) is 2.5A. These devices are available in industrial grade and AEC-Q101 qualified package options.

Features

  • AEC-Q101 qualified available
  • Base P/N-G3 - RoHS-compliant, green, industrial grade
  • Base P/N-HG3 - RoHS-compliant, green, AEC-Q101 qualified

Package Dimensions

Mechanical Drawing - Vishay Semiconductors BAT165 Small Signal Schottky Diodes
Yayınlandı: 2022-06-17 | Güncellenmiş: 2022-08-03