Vishay Semiconductors GBUE2580 Single-Phase Bridge Rectifier
Vishay Semiconductors GBUE2580 Single-Phase Bridge Rectifier offers a single in-line circuit configuration with low forward voltage drop and high surge current capability. This rectifier supports a high case dielectric strength of 1500VRMS and 275°C maximum 10s solder dip per JESD 22-B106. The GBUE2580 bridge rectifier features 800V maximum repetitive peak reverse voltage and 25A maximum average forward rectified output current in a GBU package. This rectifier is halogen-free, RoHS-compliant, and industrial-grade. The GBUE2580 bridge rectifier is ideal for home devices, white goods, telecom power supplies, high-efficiency desktop PC, server SMPS, and switching power supplies.Features
- UL recognition file number E312394
- Oxide planar chip junction
- Low forward voltage drop
- Solder dip 275°C maximum 10s, per JESD 22-B106
- Ideal for printed circuit boards
- High surge current capability
- High case dielectric strength of 1500VRMS
Applications
- AC/DC bridge full wave rectification for switching power supply
- Home applications
- Telecom power supply
- High-efficiency desktop PC
- Server SMPS
Specifications
- 800V maximum repetitive peak reverse voltage
- 25A maximum average forward rectified output current at TC = 124°C
- 300A non-repetitive peak forward surge current 8.3 ms single sine-wave, TJ = 25°C
- -55°C to 150°C operating temperature range
- GBU package
- In-line circuit configuration
Characteristics Curves
Dimension
Yayınlandı: 2025-02-20
| Güncellenmiş: 2025-02-26