Vishay Semiconductors SE100PWTLK Surface-Mount Low VF Standard Rectifier
Vishay Semiconductors SE100PWTLK Surface-Mount Low VF Standard Rectifier features an 800V maximum repetitive peak reverse voltage and a 10A maximum average forward rectified current. This rectifier operates at a low forward voltage drop with a 2.8mm creepage and clearance distance. The SE100PWTLK surface-mount standard rectifier includes an oxide planar chip junction and a very low profile (typical height of 1.3mm). This device complies with halogen-free RoHS and meets the UL 94 V-0 flammability rating. The SE100PWTLK surface-mount standard rectifier is ideal for industry and automotive onboard charger applications.Features
- 2.8mm minimum creepage and clearance distance
- Very low profile - typical height of 1.3mm
- Ideal for automated placement
- Oxide planar chip junction
- Low forward voltage drop
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Molding compound meets UL 94 V-0 flammability rating
- RoHS-compliant
Applications
- Onboard charger:
- Industry
- Automotive
- Power line polarity protection
Specifications
- 800V maximum repetitive peak reverse voltage
- 240A peak forward surge current 8.3ms single half sine-wave superimposed on the rated load
- -55°C to 175°C operating temperature range
- 380ns typical reverse recovery time
- 80pF typical junction capacitance
Ratings And Characteristics Curves
Dimension
Yayınlandı: 2025-02-19
| Güncellenmiş: 2025-03-18