Vishay Semiconductors SMC5KxxCA TransZorb Transient Voltage Suppressors
Vishay Semiconductors SMC5KxxCA TransZorb Transient Voltage Suppressors have 5000W peak pulse power capability with a 10/1000μs waveform or 40kW with an 8/20μs waveform. These Vishay Semiconductors SMC5KxxCA TransZorb Transient Voltage Suppressors are bidirectional and provide excellent clamping capability with a very fast response time.Features
- Bidirectional
- Peak pulse power
- 5000W (10/1000μs)
- 401kW (8/20μs)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
- SMC (DO-214AB) package
- The molding compound meets the UL 94 V-0 flammability rating
- Base P/N-M3 is halogen-free, RoHS-compliant, and industrial-grade
- Base P/NHM3 is halogen-free, RoHS-compliant, and AEC-Q101 qualified
- Terminals are matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102
- M3 and HM3 suffix meets JESD 201 class 2 whisker test
- Polarity (no color band for bidirectional types)
Specifications
- Breakdown Voltage (VBR) is available from 11.1V to 104V
- Standoff voltage (VWM) is available from 10V to 85V
- Peak pulse power dissipation (PPPM) of 5000W
- Maximum operating junction temperature of 175°C
Applications
- Consumer
- Computer
- Industrial
- Medical
- Telecommunication
Package Outline Dimensions
Yayınlandı: 2025-01-08
| Güncellenmiş: 2025-01-29