Vishay Semiconductors S07x-M Standard Recovery High Voltage Rectifiers

Vishay Semiconductor S07x-M Standard Recovery High Voltage Rectifiers are glass-passivated surface-mount rectifiers with a maximum repetitive peak voltage between 100V and 1000V. The maximum average forward rectified current is 1.5A (TL = +110°C) and the peak forward surge current is 25A (TL = 25°C). The Vishay Semiconductor S07x-M comes in a low-profile package (DO-219AB) and is compatible with the SOD-123W package case outline or the SOD-123F and SOD-123FL packages. This package makes the rectifiers ideal for automated placement.    

Features

  • For surface-mounted applications
  • Low-profile package
  • Ideal for automated placement
  • Glass passivated
  • Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
  • Meets JESD 201 class 2 whisker test
  • Wave and reflow solderable
  • SMF (DO-219AB) case
  • A band denotes the cathode end polarity
  • Compliance/qualification
    • Base P/N-M3 - halogen-free, RoHS-compliant
    • Base P/N-M - halogen-free, RoHS-compliant and AEC-Q101 qualified
  • Compatible with a SOD-123W package case outline or SOD-123F and SOD-123FL packages
  • Weight of approx. 15mg
  • Single circuit configuration

Applications

  • Polarity protection
  • Rail-to-rail protection
  • Automotive power supplies
  • Switch‑Mode Power Supplies (SMPS)
  • AC‑to‑DC rectification

Specifications

  • Maximum repetitive peak reverse voltage (VRRM)
    • S07B-M - 100V
    • S07D-M - 200V
    • S07G-M - 400V
    • S07J-M - 600V
    • S07M-M - 1000V
  • Maximum RMS voltage (VRMS)
    • S07B-M - 70V
    • S07D-M - 140V
    • S07G-M - 280V
    • S07J-M - 420V
    • S07M-M - 700V
  • Maximum DC blocking voltage (VDC)
    • S07B-M - 100V
    • S07D-M - 200V
    • S07G-M - 400V
    • S07J-M - 600V
    • S07M-M - 1000V
  • Maximum average forward rectified current (IF(AV))
    • 1.5A (TL = +110°C) 
    • 0.7A (TA = +65°C) 
  • 25A peak forward surge current 8.3ms single half (TL = +25°C) (IFSM)
  • 1.1V instantaneous forward voltage (IF = 1A) (VF)
  • Maximum DC reverse current at rated DC blocking voltage (IR)
    • 10μA (TA = +25°C)
    • 50μA (TA = +125°C)
  • 1800ns reverse recovery time (IF = 0.5A, IR = 1A, Irr = 0.25A) (trr)
  • 4pF typical capacitance (4V, 1MHz) (Cj)

Circuit Diagram

Schematic - Vishay Semiconductors S07x-M Standard Recovery High Voltage Rectifiers

Package Dimensions

Mechanical Drawing - Vishay Semiconductors S07x-M Standard Recovery High Voltage Rectifiers
Yayınlandı: 2026-04-03 | Güncellenmiş: 2026-04-08