Vishay Semiconductors SS30KH170/SS30KH170S Schottky Barrier Rectifiers

Vishay Semiconductors SS30KH170/SS30KH170S Schottky Barrier Rectifiers are high-current-density surface-mount rectifiers with an ultra-low forward voltage drop. These rectifiers support high-efficiency operation with a guarding for overvoltage protection. The SS30KH170/SS30KH170S rectifiers meet the UL 94 V-0 flammability rating and are solderable per J-STD-002 and JESD 22-B102. These devices are RoHS-compliant, halogen-free, and AEC-Q101 qualified. The SS30KH170/SS30KH170S rectifiers are ideal for low-voltage, high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Features

  • Guardring for overvoltage protection
  • Low forward voltage drop, low power losses
  • High-efficiency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified
  • FlatPAK 5 x 6 package
  • UL 94 V-0 flammability rating
  • Halogen-free
  • RoHS-compliant

Applications

  • Low voltage high-frequency DC/DC converters
  • Freewheeling diodes
  • Polarity protection

Characteristics Curve

Performance Graph - Vishay Semiconductors SS30KH170/SS30KH170S Schottky Barrier Rectifiers

Dimension

Mechanical Drawing - Vishay Semiconductors SS30KH170/SS30KH170S Schottky Barrier Rectifiers
Yayınlandı: 2025-02-19 | Güncellenmiş: 2025-02-28