Vishay Semiconductors VCAN33C2-03G BiSy Dual-Line ESD Protection Diodes

Vishay Semiconductors VCAN33C2-03G BiSy Dual-Line ESD Protection Diodes offer ±33V, two-line ESD protection in a small SOT-323 package. The VCAN33C2-03G features a low load capacitance and leakage current with AEC-Q101 qualification. The Vishay VCAN33C2-03G ESD Protection Diodes are ideal for CAN FD and FLEX-bus applications.

Features

  • Small SOT-323 package
  • 2-line ESD protection
  • Working range ±33V
  • Low leakage current IR < 0.05μA
  • Low load capacitance CD < 5.2pF at VR = 5V
  • ESD immunity acc. IEC 61000-4-2
  • ±30kV contact discharge
  • ±30kV air discharge
  • ESD capability according to AEC-Q101: human body model: class H3B: > 8kV
  • e3 - pins plated with tin (Sn)
  • AEC-Q101 qualified available

Applications

  • CAN FD
  • FLEX-bus

Circuit Diagram

Application Circuit Diagram - Vishay Semiconductors VCAN33C2-03G BiSy Dual-Line ESD Protection Diodes

Package Dimensions

Mechanical Drawing - Vishay Semiconductors VCAN33C2-03G BiSy Dual-Line ESD Protection Diodes
Yayınlandı: 2022-06-22 | Güncellenmiş: 2022-08-22