Vishay Semiconductors VCAN36C2-03G BiSy Dual-Line ESD Protection Diodes

Vishay Semiconductors VCAN36C2-03G BiSy Dual-Line ESD Protection Diodes offer 2-line ESD protection for CAN FD and FLEX-bus applications. The VCAN36C2-03G features an operating range of ±36V, <0.05μA low leakage current, and low load capacitance of < 4.6pF at VR = 5V. The Vishay VCAN36C2-03G BiSy Dual-Line ESD Protection Diodes are available in a small SOT-323 package.

Features

  • For CAN FD and FLEX-bus applications
  • Small SOT-323 package
  • 2-line ESD protection
  • Working range ±36V
  • Low leakage current IR <0.05μA
  • Low load capacitance CD < 4.6pF at VR = 5V
  • ESD immunity acc. IEC 61000-4-2
    • ±27kV contact discharge
    • ±27kV air discharge
  • ESD capability according to AEC-Q101: human body model: class H3B: >8kV
  • e3 - pins plated with tin (Sn)
  • AEC-Q101 qualified available

Typical Application

Application Circuit Diagram - Vishay Semiconductors VCAN36C2-03G BiSy Dual-Line ESD Protection Diodes
Yayınlandı: 2022-05-31 | Güncellenmiş: 2022-06-15