Vishay Semiconductors VCNL36826M Proximity Sensor

Vishay Semiconductors VCNL36826M Proximity Sensor (PS) uses the CMOS process to incorporate photodiodes, amplifiers, and analog-to-digital converting circuits into a single chip. The PS programmable interrupt features of individual high and low thresholds offer the best utilization of resources and power savings on the microcontroller. This sensor operates at a 2.74V to 3.6V supply voltage range and a temperature range of -40°C to 85°C. The VCNL36826M sensor is ideal for handheld devices, consumer devices, and industrial applications.

Features

  • Surface-mount package type
  • Dimensions (L x W x H) 2.55mm x 2.05mm x 1.0mm
  • Integrated modules:
    • Vertical Cavity Surface Emitting Laser (VCSEL)
    • Proximity Sensor (PS)
    • Signal conditioning IC
  • Interrupt function
  • Proximity function:
    • Immunity to red glow (940nm IRED)
    • Programmable IVCSEL sink current
    • Intelligent cancellation to reduce the crosstalk phenomenon
    • Smart persistence scheme to reduce PS response time
    • Low power consumption mode
    • Sunlight cancellation up to 100 klx
  • 2.74V to 3.6V supply voltage range VDD
  • Smallest light hole opening design
  • Low power consumption I2C (SMBus compatible interface)
  • Interrupt:
    • Programmable interrupt function for PS with upper and lower thresholds
    • Adjustable persistence to prevent false triggers for PS
  • I2C bus output type
  • -40°C to 85°C temperature range
  • Floor life 168h, MSL-3, according to J-STD-020

Applications

  • Handheld devices
  • Consumer devices
  • Industrial applications

Block Diagram

Block Diagram - Vishay Semiconductors VCNL36826M Proximity Sensor
Yayınlandı: 2025-08-01 | Güncellenmiş: 2026-02-06