Vishay Semiconductors SensorXplorer

Vishay Semiconductors SensorXplorer is a demonstration and evaluation tool for Vishay Digital Sensors, via modular Sensor Boards. Each Sensor Board features a specific Digital Sensor. The Sensor Boards connect to the SensorXplorer, which then connects to the USB port of a PC. Each Sensor Board has an associated demo software module, which maps the Sensor's registers to a control so that its influence on the sensor results can be tested. Separate test pins on the Vishay Semiconductors SensorXplorer are also provided to allow connection of external test equipment, such as an oscilloscope.

Features

  • Allows easy evaluation of Vishay Digital Sensors
  • Convenient modular design
  • Micro USB allows connection to PC
  • User LED for application-specific instances
  • Sensor board connector (2 x 8 pins) for Vishay Sensor Boards
  • Initialized LED to indicate that the SensorXplorer has been initialized by the respective software module
  • Test pins (11 pins) to allow connection of external test equipment
  • FTDI FT260 full-speed HID USB to UART/I2C Bridge IC
  • Texas Instruments LP2985 3.3V LDO Voltage Regulator
  • Includes USB A to Micro-B Cable

Board Layout

Vishay Semiconductors SensorXplorer

Videos

Yayınlandı: 2018-04-18 | Güncellenmiş: 2026-05-20