Vishay Semiconductors SEP4512 Phase Leg High Voltage Standard Rectifiers
Vishay Semiconductors SEP4512 Phase Leg High Voltage Standard Rectifiers feature low forward conduction, high surge current capability, and high junction temperature capability. The devices offer a 1200V maximum repetitive peak reverse voltage and phase leg circuit configuration. The Vishay SEP4512 rectifiers are specified at -55°C to +175°C temperature range and housed in a TO-247AD 3L package.Features
- Oxide planar chip junction
- Low forward conduction
- High surge current capability
- High avalanche capability
- High junction temperature capability
- Solder bath temperature +275°C maximum, 10s per JESD 22-B106
- AEC-Q101 qualified available:
- Automotive ordering code: base P/NHM3
Applications
- OBC for EV/HEV
- Single or three-phase bridge rectification
- Industrial inverter power
Specifications
- 1200V maximum repetitive peak reverse voltage
- 45A maximum average forward rectified current per device
- 480A peak forward surge current, 10ms single half sine-wave
- Phase leg circuit configuration
- TO-247AD 3L package
- -55°C to +175°C operating junction and storage temperature range
Package Style
Yayınlandı: 2023-08-03
| Güncellenmiş: 2023-08-09