Vishay / Sfernice PEP Power Enhanced Thin Film Chip Resistors
Vishay / Sfernice PEP Power Enhanced Thin Film Chip Resistors offer a wide resistance range of 39Ω to 900kΩ and can withstand temperatures up to +250°C. These resistors are designed for high-power applications and feature low noise, superior stability, low-temperature coefficient of resistance, and low voltage coefficient. The PEP series is recommended for users that need to switch to lower size devices with the same power limits. Vishay / Sfernice PEP Power Enhanced Thin Film Chip Resistors are available in 0402, 0603, 0805, and 1206 package sizes.Specifications
- 0.1% typical (0.35% max.) at 2000h / Pn / +70°C load life stability
- <-35dB noise rating
- 39Ω to 900kΩ resistance range depending on size
- Down to ±0.05% tolerance
- Thin film technology termination
- 50V to 200V voltage range
- -55°C to +155°C operating temperature range
- 0402, 0603, 0805, and 1206 sizes available
Dimensions MM (IN)
Yayınlandı: 2021-12-17
| Güncellenmiş: 2022-03-11