Vishay / Sfernice REC 20 LR Precision Linear Position Sensors
Vishay / Sfernice REC 20 LR Precision Linear Position Sensors offer a measurement range up to 10mm with high accuracy of ±1%. These linear position sensors feature a long operating life of 4M cycles and essentially infinite resolution. The REC 20 LR Precision Linear Position Sensors are available in a compact 19mm x 37mm body, with a plastic housing and a stainless steel shaft. These linear position sensors are RoHS-compliant with exemptions and provide lead-free terminations. Typical applications include infrastructure integrity, digital farming, and industrial automation.
Features
- 0mm to 10mm measurement range
- ±1% high accuracy
- 4M cycles long life
- Essentially infinite resolution
- 19mm x 37mm compact body
- Potentiometric technology
Applications
- Infrastructure integrity (bridges and buildings)
- Digital farming (dendrometry market)
- Industrial (off-road: pedal position sensor, brake and suspension monitoring, and tools "short stroke" movements monitoring)
- Industrial automation (machinery: in-line process measurement)
Specifications
- ≤0.01% repeatability
- 500Ω to 5kΩ ohmic values (RT)
- ±20% resistance tolerance at 20°C
- 103 x RT minimum load resistance
- ≤0.1% output smoothness
- Power rating:
- 1W at 25°C
- 0W at 125°C
- ≥1000MΩ insulation resistance at 500VDC
- ≥500VRMS dielectric strength at 50Hz
- 12±0.5mm Mechanical Travel (MT)
- Precious metal multifinger wiper
- -55°C to 125°C unsealed temperature range
- -30°C to 100°C sealed temperature range
- 1m/s acceptable operating speed
- Linear and conductive plastic sensor type
Electrical Circuit
Dimensions
Additional Resources
Yayınlandı: 2025-12-26
| Güncellenmiş: 2026-01-02