Vishay / Sfernice TSM41 4mm Square SMT Miniature Trimmers

Vishay / Sfernice TSM41 4mm Square SMT Miniature Trimmers are designed for surface-mount applications and feature a 4mm design that meets the EIA SMD standard trimmer footprint. These trimmers feature volumetric efficiency with high performance and stability, and a wide resistance range of 10Ω to 1MΩ. Specifications include a low contact resistance variation of 2% or 3Ω and a power rating of 0.25W at +85°C. Vishay / Sfernice TSM41 4mm Square SMT Miniature Trimmers have sealing with an IP67 protection rating and a wide operating temperature range of -55°C to +140°C.

Features

  • Industrial grade
  • Sealed to withstand board wash processing
  • Pick-and-place centering design, with flush adjustment
  • Top and side adjust styles
  • Designed for surface-mount applications
  • Volumetric efficiency
  • High performance and stability

Specifications

  • 0.25W power rating at +85°C
  • 10Ω to 1MΩ resistance range
  • 2% or 3Ω contact resistance variation
  • 4mm design meets EIA SMD standard trimmer footprint
  • ±10% tolerance standard
  • 100MΩ insulation resistance
  • Sealed container IP67 protection rating
  • -55°C to +140°C operating temperature range

Dimensions

Mechanical Drawing - Vishay / Sfernice TSM41 4mm Square SMT Miniature Trimmers
Yayınlandı: 2025-05-06 | Güncellenmiş: 2025-06-02