Vishay SFH618 Transistor Output Optocouplers
Vishay SFH618 Transistor Output Optocouplers have a high current transfer ratio, low coupling capacitance, and high isolation voltage. The SFH618 has a GaAs infrared diode emitter optically coupled to a silicon planar phototransistor detector. It's incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.Features
- Good CTR linearity depending on forwarding current
- Low CTR degradation
- High collector-emitter voltage, VCEO = 55V
- Isolation test voltage, 5300 VRMS
- Low coupling capacitance
- End stackable, 0.100" (2.54 mm) spacing
- High common-mode transient immunity
Applications
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
Yayınlandı: 2022-02-28
| Güncellenmiş: 2022-03-23