Vishay SGTPL-2516 Space-Grade Planar Transformer
Vishay SGTPL-2516 Space-Grade Planar Transformer is MIL-STD-981 class S compliant and offers a 150W power rating and 80kHz to 300kHz frequency range. This transformer features higher power density levels when compared to traditional planar designs and is easily customized to meet design-specific requirements, including operating voltage, inductance, and power. Over-molded windings make the SGTPL-2516 suitable for ruggedized applications, and the wide temperature range of -55°C to +130°C works in various environments. Vishay SGTPL-2516 Space-Grade Planar Transformer is ideal for high-reliability switch-mode power supplies, flyback converters, and forward converters.Features
- Easily customized to meet design-specific requirements
- Operating voltage
- Inductance
- Power
- Package size
- Overmolded windings for ruggedized applications
- Higher power density levels vs. traditional planar designs
- MTPL design
Applications
- High-reliability space grade switch mode power supplies
- Flyback converters
- Forward converters
Specifications
- MIL-STD-981 class S compliant
- 80kHz to 300kHz frequency range
- MIL-PRF-27 grade 5, temperature class S
- MIL-STD-981 family 03 power transformer
- -55°C to +130°C operating temperature range
- 1500VAC dielectric withstanding voltage
- 150W power rating
Dimensions (MM)
Yayınlandı: 2023-11-08
| Güncellenmiş: 2025-08-31