Vishay / Siliconix Si4 TrenchFET® Power MOSFETs

Vishay / Siliconix Si4 TrenchFET® Power MOSFETs are used for amplifying electronic signals. These devices are available in N-channel, P-channel, and N- and P-channel versions. The Si4 MOSFETs offer different VGS and VDS options and temperature ranges. Vishay / Siliconix Si4 TrenchFET Power MOSFETs operate in an enhancement mode and are used for switching between electronic signals. These surface-mount MOSFETs are 100% Rand UIS tested.

Features

  • Utilizes TrenchFET technology
  • 100% Rg and UIS tested
  • Reel package

Applications

  • H-bridge or DC to AC inverters
  • Brushless DC motors
Yayınlandı: 2017-05-15 | Güncellenmiş: 2022-07-01