Vishay / Siliconix Si4056ADY N-Channel MOSFET
Vishay / Siliconix Si4056ADY N-Channel MOSFET comes in a SO-8 package with a 100V drain-source voltage rating and 40A pulsed drain current. The MOSFET features a low RDS x Qg figure-of-merit (FOM) tuned for the lowest RDS x Qoss FOM. Vishay Si4056ADY N-Channel MOSFET is ideally suited for primary-side switches, LED drivers, load switches, and synchronous rectification applications.Features
- TrenchFET® Gen IV power MOSFET
- Low RDS x Qg figure-of-merit (FOM)
- Tuned for the lowest RDS x Qoss FOM
- Logic-level gate drive
- 100% Rg and UIS tested
Applications
- Synchronous rectification
- Primary side switches
- DC/DC converters
- Motor drive switches
- LED drivers
- Load switches
Yayınlandı: 2020-11-19
| Güncellenmiş: 2024-12-16