Vishay / Siliconix Si6423ADQ P-Channel 20V MOSFET
Vishay / Siliconix Si6423ADQ P-Channel 20V MOSFET is offered in a TSSOP-8 package with a -20V drain-source voltage and 20mJ single pulse avalanche energy rating. This MOSFET features a single configuration design. It is halogen-free, RoHS compliant, and 100% Rg and UIS tested. Vishay Si6423ADQ P-Channel 20V MOSFET is designed for load switches, battery switches, and power management applications.Features
- TrenchFET® power MOSFET
- 100% Rg and UIS tested
- RoHS-compliant
- Halogen-free
- Single configuration
- TSSOP-8 package
Applications
- Load switches
- Battery switches
- Power management
Specifications
- -20VDS drain-source voltage
- ±8V gate-source voltage
- -70A pulsed drain current
- -20mJ single pulse avalanche energy
- 5875pF input capacitance
- 540pF output capacitance
- 7.2Ω maximum gate resistance
- -55°C to +150°C operating temperature range
Yayınlandı: 2020-11-19
| Güncellenmiş: 2024-12-16