Vishay Si72 MOSFETs
Vishay Si72 MOSFETs feature TrenchFET® power MOSFET technology for enhanced performance. The Vishay Si72 MOSFETs are Encased in a thermally enhanced PowerPAK® package. The devices ensure efficient heat dissipation and are PWM optimized, providing precise control for various applications. With 100% Rg and UIS testing, the devices' reliability is thoroughly validated.Features
- TrenchFET power MOSFET
- Thermally enhanced PowerPAK package
- PWM optimized
- 100% Rg and UIS tested
- Compliant to RoHS Directive 2002/95/EC
- Optimized for high-efficiency applications
Applications
- Primary side switching
- Synchronous rectification
- DC/AC inverters
- Notebook system power
- POL
- Low current DC/DC
- Fixed telecom, server
- Synchronous converter
Yayınlandı: 2024-01-03
| Güncellenmiş: 2024-01-30