Vishay Si74 MOSFETs

Vishay Si74 MOSFETs feature TrenchFET® technology that lowers the on-resistance, ensuring reliability and performance in a 30V to 250V range. The N- and P-channel MOSFETs are halogen-free under the IEC 61249-2-21 definition. Housed in the PowerPAK® package, these MOSFETs boast low thermal resistance, compact size, and a slim 1.07 mm profile, making them ideal for applications where space and thermal management are critical.

Features

  • TrenchFET Power MOSFETs
  • N- and P-channel options
  • Low thermal resistance PowerPAK package with low 1.07mm profile
  • 30V to 250V range
  • PWM optimized for fast switching
  • Lead-free, halogen-free, and RoHS-compliant

Applications

  • Load switches
  • Primary side switches
  • Battery switches
  • Motor drives
  • Synchronous rectification
  • Telecom and servers
  • Lighting
  • Industrial
  • Automotive
Yayınlandı: 2024-01-12 | Güncellenmiş: 2024-01-23