Vishay Si77 MOSFETs

Vishay Si77 MOSFETs feature SkyFET® monolithic TrenchFET® Gen III technology and integrated Schottky diodes. These Vishay MOSFETs are 100% Rg and UIS tested, ensuring reliability and performance. The MOSFETs are halogen-free under the IEC 61249-2-21 definition. Housed in the PowerPAK® package, these MOSFETs boast low thermal resistance, compact size, and a slim 1.07mm profile, making them ideal for applications where space and thermal management are critical.

Features

  • SkyFET monolithic TrenchFET Gen III power MOSFET and Schottky diode 
  • 100% Rg and UIS tested 
  • Halogen-free according to IEC 61249-2-21 definition  
  • Low thermal resistance PowerPAK package with small size and low 1.07mm profile  

Applications

  • Notebook system power
  • Low side in Vcore, system, and memory
  • DC/DC converters
  • POL
Yayınlandı: 2024-01-04 | Güncellenmiş: 2024-01-25