Vishay / Siliconix SiA466EDJ N-Channel 20V (D-S) MOSFET
Vishay SiA466EDJ is an N-Channel 20V (D-S) MOSFET designed using the SC-70 package with a footprint area of 2.05mm by 2.05mm. It has a typical ESD protection of 2500V and is Rg tested. Vishay SiA466EDJ is typically used for smartphones, mobile computing, DC/DC converters, power management, and load switches.Features
- TrenchFET® power MOSFET
- Thermally enhanced PowerPAK® SC-70 package
- Small footprint area
- Low on-resistance
- 2500V (HBM) typical ESD protection
- 100% Rg tested
Applications
- Smartphones and mobile computing
- DC/DC converters
- Power management
- Load switches
Yayınlandı: 2015-03-02
| Güncellenmiş: 2022-03-11