Vishay SiC658A 50A VRPower® Integrated Power Stage

Vishay SiC658A 50A VRPower® Integrated Power Stage delivers high efficiency and superior thermal performance, making it ideal for high-current applications. With its advanced MOSFET technology, the Vishay SiC658A ensures optimal power conversion and reduced switching losses, enhancing the reliability of server and computing systems. The module features a thermally enhanced PowerPAK® MLP55-31L package, supports up to 50A continuous current, and operates at high frequencies up to 1.5MHz.

Features

  • TrenchFET technology
  • Low-side MOSFET with integrated Schottky diode
  • Zero current detect control for light load efficiency improvement
  • Low PWM propagation delay
  • Thermal monitor and fault flag
  • Undervoltage lockout protection
  • Overcurrent protection
  • High-side FET short protection
  • Overtemperature protection

Applications

  • Multi-phase voltage reduction devices (VRD)
    • CPU
    • GPU
    • Memory

Specifications

  • Up to 1.5MHz frequency operation
  • 3.3V PWM logic with tri-state and support
  • Enhanced PowerPAK MLP55-31L package
  • 50A continuous current rating
  • 80A peak and 100A peak current ratings
  • 4.5V to 24V input voltage range
  • -40°C to +125°C operating temperature range

Pin Configuration

Infographic - Vishay SiC658A 50A VRPower® Integrated Power Stage

Typical Application Diagram

Application Circuit Diagram - Vishay SiC658A 50A VRPower® Integrated Power Stage
Yayınlandı: 2025-05-06 | Güncellenmiş: 2025-06-02