Vishay Semiconductors SiC674 55A VRPower® Integrated Power Stage
Vishay Semiconductors SiC674 55A VRPower® Integrated Power Stage is designed for synchronous buck applications, delivering high current, efficiency, and power density with minimal shutdown current. The Vishay Semiconductors SiC674 is housed in a compact 5mm x 5mm MLP package. The SiC674 supports voltage regulator designs with up to 55A continuous current per phase. Its internal power MOSFETs, built with Vishay's advanced TrenchFET® technology, minimize switching and conduction losses for industry-leading performance.Features
- Thermally enhanced PowerPAK® MLP55-31L package
- TrenchFET technology and low-side MOSFET with integrated Schottky diode
- Integrated, low impedance, bootstrap switch
- Power MOSFETs optimized for 19V input stage
- Supports PS4 mode light load requirement with low shutdown supply current (5V, 3μA)
- Zero current detection for improved light load efficiency
- 3.3V PWM logic with tri-state and hold-off timer
- 5V DSBL#, ZCD_EN# logic with PS4 state support
- High-frequency operation up to 2MHz
- Delivers more than 55A continuous current, 70A peak (10ms), and 100A peak (10μs)
- Over temperature flag
- Over temperature protection
- Under-voltage lockout protection
- Effective monitoring and reporting
- Warnings and faults reporting flag
Applications
- Multi-phase VRDs for computing, graphics cards, and memory
- Intel core processor power delivery
- VCORE, VGRAPHICS, VSYSTEM AGENT, VCCGI
- Up to 24V rail input DC/DC VR modules
TYPICAL APPLICATION
Yayınlandı: 2024-11-19
| Güncellenmiş: 2024-12-16