Vishay SiC931 microBRICK™ Evaluation Board

Vishay SIC931EVB-A microBRICK™ Evaluation Board is a power management IC development tool for the SiC931 synchronous buck regulator module. SiC93 produces an adjustable output voltage down to 0.6V from a 4.5V to 24V input rail to accommodate various applications, including computing, consumer electronics, telecom, and industrial.

Features

  • Versatile
    • Operation from 3V to 18V input voltage
    • Adjustable output voltage down to 0.6V
    • Support start-up with pre-bias output voltage
    • ±1% output voltage accuracy from -40°C to +125°C
  • Highly efficient
    • 95% peak efficiency
    • 1μA supply current at shutdown
    • 50μA operating current, non-switching
  • Highly configurable
    • 600kHz, 1MHz, 1.5MHz, and 2MHz programmable switching frequencies options 
    • Adjustable soft start and adjustable current limit
    • Forced continuous conduction and power-save modes of operation
  • Robust and reliable
    • Cycle-by-cycle current limit
    • Output overvoltage protection
    • Output undervoltage / short circuit protection with auto retry
    • Power good flag and over-temperature protection
  • High power density
    • Integration of high current output inductor
    • 10.6mm x 6.5mm x 3mm low-profile MLP package

Applications

  • 5V, 12V, and 24V input rail point-of-loads (POLs)
  • Desktop, notebooks, server, and industrial computing
  • Industrial and automation
  • Consumer electronics
Yayınlandı: 2020-01-17 | Güncellenmiş: 2024-12-17