Vishay / Siliconix SiE PolarPAK® Power MOSFETs
Vishay / Siliconix SiE PolarPAK® Power MOSFETs combine the thermal benefits of a double-sided cooling package with on-resistance down as low as 1.4mΩ. The double-sided cooling provided by these PolarPAK Power MOSFETs gives designers a way to reduce system size and cost through better MOSFET thermal performance. These Vishay / Siliconix PolarPAK MOSFETs share the same footprint area as the standard SO-8 yet are twice as thin with a height profile of just 0.8mm.Features
- 20V to 75V VDS
- PolarPAK exposed package for double-sided cooling
- On-resistance as low as 1.4mΩ
- Same footprint area as the standard SO-8 but twice as thin
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| SIE850DF-T1-E3 | MOSFET'ler 30V 164A 104W 2.5mohm @ 10V | |
| SIE850DF-T1-GE3 | MOSFET'ler 30V 164A 104W 2.5mohm @ 10V | |
| SIE874DF-T1-GE3 | ![]() |
MOSFET'ler 20V 60A N-CH MOSFET |
Yayınlandı: 2009-12-18
| Güncellenmiş: 2022-03-11