Vishay / Siliconix DG Analog Switches & Multiplexers
Vishay / Siliconix DG Analog Switches and Multiplexers are high-precision devices for low leakage, charge injection, and switch-resistance performance. The DG Analog Switches and Multiplexers offer superior performance and features uniquely suited for a broad variety of applications. These Vishay / Siliconix Analog Switches and Multiplexers feature an operational voltage range of 1.6V to 44V with many devices supporting both single and dual power rails. DG family devices provide application optimization for different functional circuits, a variety of enhanced features, and an extensive choice of package options. These high-performance switches and multiplexers are optimized for use in analog audio and video signal routing applications, control timing circuits, current routing, data acquisition, and much more.Features
- Operational voltage range from 1.6V to 44V, with many devices supporting both single and dual power rails
- Application optimization for different functional circuits including ultra low noise/high precision signal multiplexing, low charge injection for sample and hold, low R-on switches for AV and power routing, and low parasitic capacitance and high bandwidth analog signals and data streams
- A comprehensive series of functional configurations for single, dual, quad SPSTs and SPDTs, 4:1 and 8:1 multiplexers
- Enhanced features including anti-latch up design/process, fault protection, negative swing audio switching, ultra low logic interface
- Extensive choice of package options including RoHS compliant, Halogen-Free plastic SMT (TSSOP, SO, MSOP, SOT etc), QFN, miniQFN, and WCSP
Applications
- Analog audio and video signal routing
- Control timing circuits
- Current routing
- Data acquisition
- Data routing
- Load shedding
- Mechanical relay replacement
- Power routing
- Power/load management
- Programmable filters
- Programmable gain amplifiers (PGA)
- Sample and hold circuits
- Stand-by circuit
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Dirençte - Maks | Zamanında - Maks | Kapanma Süresi - Maks | Besleme Akımı - Maks |
|---|---|---|---|---|---|
| DG453EQ-T1-E3 | ![]() |
5.3 Ohms | 118 ns | 97 ns | 500 nA |
| DG447DV-T1-E3 | ![]() |
25 Ohms | 130 ns | 95 ns | 30 uA |
| DG448DV-T1-E3 | ![]() |
25 Ohms | 130 ns | 95 ns | 30 uA |
| DG451EY-T1-E3 | ![]() |
5.3 Ohms | 118 ns | 97 ns | 500 nA |
| DG452EQ-T1-E3 | ![]() |
5.3 Ohms | 118 ns | 97 ns | 500 nA |
| DG469EY-T1-E3 | ![]() |
6 Ohms | 166 ns | 108 ns | 6 uA |
| DG470EQ-T1-E3 | ![]() |
6 Ohms | 166 ns | 108 ns | 6 uA |
| DG470EY-T1-E3 | ![]() |
6 Ohms | 166 ns | 108 ns | 6 uA |
Yayınlandı: 2010-02-05
| Güncellenmiş: 2022-03-11