Vishay / Siliconix SiHS90N65E Power MOSFET

Vishay / Siliconix SiHS90N65E Power MOSFET offers a low figure-of-merit, low input capacitance, and ultra-low gate charge. The SiHS90N65E Power MOSFET has a 700V drain-source voltage and is optimized to reduce switching and conduction losses. The Vishay / Siliconix SiHS90N65E Power MOSFET is suitable for server and telecom power supplies, lighting, and industrial applications.

Features

  • Low figure-of-merit (FOM) Ron x Qg
  • Low input capacitance (Ciss)
  • Reduced switching and conduction losses
  • Ultra low gate charge (Qg)
  • Avalanche energy rated (UIS)

Applications

  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting
    • High-intensity discharge (HID)
    • Fluorescent ballast lighting
  • Industrial
    • Welding
    • Induction heating
    • Motor drives
    • Battery chargers
    • Renewable energy
    • Solar (PV inverters)

Package Style

Vishay / Siliconix SiHS90N65E Power MOSFET
Yayınlandı: 2021-02-05 | Güncellenmiş: 2022-03-11