Vishay Semiconductors SiP32455 Slew Rate Controlled Load Switch
Vishay Semiconductors SiP32455 Slew Rate Controlled Load Switch features slew rate control and operates at input voltages from 0.8V to 2.5V. The Vishay Semiconductors SiP32455 uses N-channel MOSFETs with a 28mΩ on-resistance and features slow slew rates of 1ms at 1.2V and 1.5ms at 2.5V, reducing in-rush current and switching noise. The SiP32455 has a low-voltage logic control threshold that allows direct interfacing with low-voltage I/O without additional level shifters or drivers. The device includes a 2MΩ pull-down resistor on the EN pin.Features
- Low 0.8V to 2.5V input voltage range
- Low RON, 28mΩ typical
- Slew rate control
- Low logic control with hysteresis
- Reverse current blocking when disabled
- Integrated output discharge switch for SiP32454
- Integrated pull-down resistor at EN pin
- 4-bump WCSP 0.8mm x 0.8mm package with 0.4mm pitch
Applications
- Battery operated devices
- Smartphones
- GPS and PMP
- Computers
- Medical and healthcare equipment
- Industrial and instrument
- Cellular phones and portable media players
- Game consoles
TYPICAL APPLICATION
Yayınlandı: 2024-11-19
| Güncellenmiş: 2025-01-06