Vishay SiRA20DP N-Channel 25V MOSFET

Vishay SiRA20DP N-Channel 25V MOSFET features an optimized total gate charge (Qg), gate-drain charge (Qgd), and Qgd/gate-source charge (Qgs) ratio that reduces switching-related power loss. This TrenchFET® Gen IV device is 100% Rg and UIS tested. Typical applications for Vishay SiRA20DP N-Channel 25V MOSFET include synchronous rectification, high power density DC/DC, synchronous buck converter, OR-ing, load switching, and battery management.

Features

  • TrenchFET Gen IV power MOSFET
  • Optimized Qg, Qgd, and Qgd/Qgs ratio reduces switching-related power loss
  • 100% Rg and UIS tested

Applications

  • Synchronous rectification
  • High power density DC/DC
  • Synchronous buck converter
  • OR-ing
  • Load switching
  • Battery management
Yayınlandı: 2017-01-16 | Güncellenmiş: 2022-06-22