Vishay Semiconductors SiRA99DP 30V P-Channel MOSFET
Vishay Semiconductors SiRA99DP 30V P-Channel MOSFET is a TrenchFET® Gen IV power MOSFET with low on-resistance, minimizing voltage drop and reducing conduction loss. This SiRA99DP operates in a temperature range of -55°C to +150°C and is available in a single configuration PowerPAK® SO-8 package. Vishay Semiconductors SiRA99DP 30V P-Channel MOSFET is RoHS compliant and halogen free. Typical applications include load switches, adapter and charger switches, battery protection, and motor drive control.Features
- TrenchFET Gen IV p-channel power MOSFET
- Ultra-low RDS(on) minimizes voltage drop and reduces conduction loss
- Eliminates the need for a charge pump
- 100% Rg and unclamped inductive switching (UIS) tested
- PowerPAK SO-8 package
- RoHS compliant and halogen free
Specifications
- -30V drain-source voltage (VDS)
- -195A continuous drain current (ID)
- 104W power dissipation
- -55°C to +150°C operating temperature range
Applications
- Adapter and charger switches
- Battery and circuit protection
- OR-ing
- Load switches
- Motor drive control
Infographic
Typical Output Characteristics
Yayınlandı: 2020-06-11
| Güncellenmiş: 2025-01-09