Vishay SiRS5700DP N-Channel 150V (D-S) MOSFET

Vishay SiRS5700DP N-Channel 150V (D-S) MOSFET is a TrenchFET® Gen V power MOSFET with a very low RDS x Qg figure-of-merit (FOM). The Vishay SiRS5700DP optimizes power efficiency, and the device's RDS(on) minimizes power loss during conduction, ensuring efficient operation. This MOSFET undergoes 100% Rg and UIS testing, guaranteeing reliability. The device also enhances power dissipation and lowers thermal resistance (RthJC), making it an ideal choice for high-performance applications.

Features

  • TrenchFET Gen V power MOSFET
  • Very low RDS x Qg figure-of-merit (FOM)
  • Leadership RDS(on) minimizes power loss from conduction
  • 100% Rg and UIS tested
  • Enhance power dissipation and lower RthJC

Applications

  • Synchronous rectification
  • DC/DC converters
  • O-rings and hot swap switches
  • Power supplies
  • Motor drive control
  • Battery management

Application Circuit

Application Circuit Diagram - Vishay SiRS5700DP N-Channel 150V (D-S) MOSFET
Vishay SiRS5700DP N-Channel 150V (D-S) MOSFET
Yayınlandı: 2024-01-19 | Güncellenmiş: 2024-11-26