Vishay SISS94DN ThunderFET® MOSFET
Vishay SISS94DN ThunderFET® MOSFET is an N-channel 200VDS device that uses TrenchFET® with ThunderFET technology. This ThunderFET MOSFET optimizes the balance of RDS(on), Qg, Qsw, and Qoss. The device is 100% Rg and Unclamped Inductive Switching (UIS) tested. This SISS94DN MOSFET is available in a PowerPAK 1212-8S package and is Lead (Pb)-free and halogen-free (SiSS94DN-T1-GE3). The MOSFET operates from -55°C to +150°C temperature range and comes in a single configuration. Typical applications include primary side switching, synchronous rectification, DC/DC topologies, lighting, load switches, and motor drive control.Features
- TrenchFET with ThunderFET technology optimizes the balance of RDS(on), Qg, Qsw, and Qoss
- Leadership RDS(on)
- 100% Rg and UIS tested
Applications
- Primary side switching
- Synchronous rectification
- DC/DC topologies
- Lighting
- Load switches
- Boost converters
- Motor drive control
Specifications
- 200V drain-source voltage (VDS)
- Drain-source on-state resistance [RDS(on)]:
- 0.075Ω max. at VGS = 10V
- 0.078Ω max. at VGS = 7.5V
- 11nC typical total gate charge (Qg)
- 29nC typical output charge (Qoss)
- 19.5A continuous drain current (ID)
- -55°C to +150°C operating temperature range
Typical Output Characteristics
Yayınlandı: 2020-09-25
| Güncellenmiş: 2024-12-23