Vishay / Siliconix SiZ340BDT Dual N-Channel 30V MOSFET

Vishay / Siliconix SiZ340BDT Dual N-Channel 30V MOSFET features a dual configuration design with TrenchFET® Gen IV power. The module offers 30VDS drain-source voltage and 150A pulsed drain current in a temperature range of -55°C to +150°C. Vishay / Siliconix SiZ340BDT Dual N-Channel 30V MOSFET is halogen-free and RoHS-compliant. Typical applications are CPU core power, synchronous buck converters, telecom DC/DC, and computers.

Features

  • TrenchFET Gen IV power MOSFETs
  • 100% Rg and UIS tested
  • PowerPAIR® integrated half-bridge MOSFET power stage
  • Optimized Qgd/Qgs ratio improves switching characteristics
  • RoHS-compliant
  • Halogen-free

Applications

  • CPU core power
  • Computer/server peripherals
  • Point of load (PoL)
  • Synchronous buck converters
  • Telecom DC/DC

Dimensions

Vishay / Siliconix SiZ340BDT Dual N-Channel 30V MOSFET
Yayınlandı: 2020-11-19 | Güncellenmiş: 2024-12-17