Vishay Semiconductors SOD-523 ESD Protection Diodes
Vishay Semiconductors SOD-523 ESD Protection Diodes offer a small, compact package with AEC-Q101 qualifications. Vishay SOD-523 Diodes provide 1-line ESD protection, both unidirectional and bi-directional. The devices are in accordance with IEC 61000-4-2, featuring ±30/15kV contact discharge and ±30/15kV air discharge. The SOD-523 ESD Protection Diodes feature a working range of 1V, 3V, 5V, 8V, 12V, 16V, 26V, 33V and a low leakage current of <0.1μA. The devices are ideal for communication systems, data lines, and CAN bus protection applications.Features
- Small SOD-523 package
- Low package height = 0.6mm
- 1-line ESD protection, unidirectional and bi-directional
- Working range: 1V, 3V, 5V, 8V, 12V, 16V, 26V, 33V
- Low leakage current: < 0.1μA
- Low load capacitance: typical CD from min 15pF
- ESD protection in accordance with IEC 61000-4-2
- ±30/15kV contact discharge, ±30/15kV air discharge
- e3 – Sn
- AEC-Q101 qualified versions available
Applications
- Computers and peripherals
- Communication systems
- Audio and video equipment
- Data lines
- CAN bus protection
Additional Resources
Yayınlandı: 2019-03-19
| Güncellenmiş: 2024-01-05