Vishay / Sprague 592W Solid Tantalum Chip Capacitors

Vishay / Sprague 592W Series Solid Tantalum Chip Capacitors offer a robust design especially suited for use in wireless modem applications. These capacitors are designed specifically for pulsed operation and are 100% surge current tested. Additional characteristics of the Vishay / Sprague 592W Series capacitors are operating temperature range of -55°C to +125°C (with voltage derating), ±20% standard capacitance tolerance, capacitance range of 330µF to 2200µF, and voltage rating of 6.3WVDC to 10WVDC.

Features

  • Robust design for use in wireless modem applications
  • Designed specifically for pulsed operation
  • Compliant to RoHS Directive 2002/95/EC
  • 100% surge current tested

Specifications

  • -55ºC to +125°C (with voltage derating) Operating temperature
  • ±20% Standard capacitance tolerance
  • 330µF to 2200µF Capacitance range
  • 6.3WVDC and 10WVDC Voltage rating

DIMENSIONS in (mm)

Chart - Vishay / Sprague 592W Solid Tantalum Chip Capacitors
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Kapasitans Mfr Kasa Kodu Voltaj Değer DC
592W757X0010M2T20H 592W757X0010M2T20H Veri Sayfası 750 uF M Case 10 VDC
592W337X0010C2T20H 592W337X0010C2T20H Veri Sayfası 330 uF C Case 10 VDC
592W228X06R3X2T16H 592W228X06R3X2T16H Veri Sayfası 2.2 mF X Case 6.3 VDC
592W477X08R2C2T20H 592W477X08R2C2T20H Veri Sayfası 470 uF C Case 8.2 VDC
Yayınlandı: 2011-07-28 | Güncellenmiş: 2022-03-11