Vishay / Sprague TH Series Surface Mount Capacitors
Vishay / Sprague TH Series Surface Mount Capacitors feature an operating temperature up to 150°C with 50% voltage derating and high reliability and are 100% surge current tested. RoHS compliant terminations are available, along with standard case sizes. RoHS compliant terminations are available, along with standard EIA 535BAAC case sizes. The Vishay / Sprague Solid Tantalum Surface Mount Capacitors TH Series can be used in automotive, industrial, and oil/petroleum applications.
Features
- TH3 Features
- Operating temperature up to +150°C with 50% voltage derating
- High reliability
- RoHS-compliant terminations available: Matte tin (all cases) or gold (D/E cases)
- Standard EIA 535BAAC case sizes (A through E)
- AEC-Q200 qualified
- 100% surge current tested (B, C, D, and E case sizes)
- Compliant to RoHS Directive 2002/95/EC
- Moisture Sensitivity Level (MSL) 1
- TH4 Features
- Operating temperature up to +175°C with 50% voltage derating
- High reliability
- RoHS-compliant matte tin terminations available
- Standard EIA 535BAAC case sizes (A through E)
- AEC-Q200 qualified
- 100% surge current tested
- Compliant to RoHS Directive 2002/95/EC
- TH5 Features
- 21V application voltage at +200°C
- Operating temperature up to +200°C
- 500h continuous operation at VR
- Gold plated terminations
- Standard EIA 535BAAC case size (E)
- 100% surge current tested
- Compliant to RoHS Directive 2002/95/EC
- Moisture Sensitivity Level (MSL) 1
Applications
- Automotive
- Industrial controls
- Oil / Petroleum applications
- Safety critical industrial tools and products
- High temperature sensing and drilling systems
Infographic
Yayınlandı: 2011-11-08
| Güncellenmiş: 2026-02-09